
Air and liquid flow sensor with a ±5% accuracy and a flow range of 1 L/m. Features a PBT plastic body, screw mounting, and connector termination. Operates within a temperature range of -10°C to 60°C, with a contact current rating of 15mA. Supply voltage ranges from 4.75V to 9.45V DC, and output voltage can reach up to 4V. RoHS compliant.
Sign in to ask questions about the Omron D6F-P0010AM2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D6F-P0010AM2 technical specifications.
| Accuracy | 5% |
| Body Material | PBT, Plastic |
| Contact Current Rating | 15mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 2.5V |
| Max Supply Voltage (DC) | 9.45V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 9.45V |
| Min Supply Voltage | 4.75V |
| Mount | Screw |
| Output Voltage | 4V |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D6F |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron D6F-P0010AM2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
