Omron D6F-PH0505AD3 technical specifications.
| Accuracy | 3% |
| Body Material | PPS |
| Package/Case | Radial |
| Interface | I2C |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Screw, Through Hole |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Package Quantity | 10 |
| Packaging | Bulk |
| Port Style | Barbed |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| Response Time | 33ms |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Omron D6F-PH0505AD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
