
Air and liquid flow sensor with ±10% accuracy. Features a resin, thermoplastic body and screw mounting. Operates within a temperature range of -10°C to 60°C, with a supply voltage of 3.15V to 9.45V DC. Delivers an analog output voltage up to 2V. RoHS compliant.
Sign in to ask questions about the Omron D6F-V03A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D6F-V03A1 technical specifications.
| Accuracy | 10% |
| Body Material | Resin, Thermoplastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 2V |
| Max Supply Voltage (DC) | 9.45V |
| Min Supply Voltage (DC) | 3.15V |
| Max Supply Voltage | 9.45V |
| Min Supply Voltage | 3.15V |
| Mount | Screw |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | Analog |
| Output Voltage | 2V |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D6F |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Omron D6F-V03A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
