
Analog air flow sensor with ±5% accuracy, designed for air and liquid applications. Features a PPS body material and screw mount. Operates within a temperature range of -10°C to 60°C, with a supply voltage range of 10.8V to 26.4V DC. Delivers a 5V analog output and has a nominal supply current of 15mA.
Sign in to ask questions about the Omron D6F-W01A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D6F-W01A1 technical specifications.
| Accuracy | 5% |
| Body Material | PPS |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 5V |
| Max Supply Voltage (DC) | 26.4V |
| Min Supply Voltage (DC) | 10.8V |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 10.8V |
| Mount | Screw |
| Nominal Supply Current | 15mA |
| Operating Supply Voltage | 24V |
| Output Type | Analog |
| Output Voltage | 5V |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Series | D6F |
| RoHS | Compliant |
Download the complete datasheet for Omron D6F-W01A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
