
Air flow sensor with ±5% accuracy, measuring air velocity. Features a 3-pin interface and analog output up to 5V. Operates within a temperature range of -10°C to 60°C, with a supply voltage of 10.8V to 26.4V DC. Constructed with PPS, resin, and thermoplastic body materials, this sensor offers screw mounting and a 2-port design. RoHS compliant and lead-free.
Sign in to ask questions about the Omron D6F-W04A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D6F-W04A1 technical specifications.
| Accuracy | 5% |
| Body Material | PPS, Resin, Thermoplastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 5V |
| Max Supply Voltage (DC) | 26.4V |
| Min Supply Voltage (DC) | 10.8V |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 10.8V |
| Mount | Screw |
| Nominal Supply Current | 15mA |
| Number of Ports | 2 |
| Operating Supply Voltage | 24V |
| Output Type | Analog |
| Output Voltage | 5V |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D6F |
| RoHS | Compliant |
Download the complete datasheet for Omron D6F-W04A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
