
Air flow sensor with ±5% accuracy, designed for air and liquid applications. Features a PPS body material, operating temperature range of -10°C to 60°C, and a supply voltage range of 10.8V DC to 26.4V DC. Output voltage is 6V. Mounts via screw and utilizes connector termination. Supplied in tray packaging.
Omron D6F-W10A1 technical specifications.
| Accuracy | 5% |
| Body Material | PPS |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 26.4V |
| Min Supply Voltage (DC) | 10.8V |
| Mount | Screw |
| Operating Supply Voltage | 26.4V |
| Output Voltage | 6V |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | D6F |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron D6F-W10A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
