
Digital MEMS thermal sensor module with I2C, SMBus, and 2-wire serial interface. Operating temperature range from 0°C to 50°C, requiring a 4.5V to 5.5V DC supply voltage with a maximum supply current of 5mA. Features a surface mount design with solder termination, measuring 18mm in length, 14mm in width, and 4.5mm in height. RoHS compliant.
Omron D6T-44L-06 technical specifications.
| Package/Case | Module |
| Height | 4.75mm |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Length | 18mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 5mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount, Screw |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5V |
| Output Type | Digital, I2C |
| Package Quantity | 10 |
| Packaging | Tray |
| Primary Type | TEMPERATURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D6T |
| Termination | Solder |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D6T-44L-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
