Omron D7A-1 technical specifications.
| Body Depth | 23.2mm |
| Body Height | 22.3mm |
| Body Length | 19.6mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 3V |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Series | D7A |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron D7A-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
