
The Omron D7A-2 is a SPST switch with a right angle orientation and through hole mount. It has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. The switch is rated for 3V DC and 250V AC. It has an electrical life of 10000 cycles and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D7A-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Depth | 22.3mm |
| Body Height | 22.5mm |
| Body Length | 21.2mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 3V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | D7A |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron D7A-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
