
1, 2, or 3-Axis Accelerometer with a 170g measurement range. Features a sealed, straight orientation design with chassis mount and flanges for secure installation. Operating temperature range from -25°C to 60°C, with a maximum supply voltage of 30V and a maximum input current of 100mA. IP67 rated for environmental protection and utilizes quick connect termination.
Omron D7E-2 technical specifications.
| Body Depth | 23.1mm |
| Body Height | 23.6mm |
| Body Length | 36.4mm |
| Package/Case | 100 |
| Depth | 23.1mm |
| Electrical Life | 5000Cycles |
| Lead Free | Lead Free |
| Length | 36.4mm |
| Max Current Rating | 100mA |
| Max Input Current | 100mA |
| Max Operating Temperature | 60°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 30V |
| Max Voltage Rating (DC) | 5V |
| Mechanical Life | 5000Cycles |
| Min Operating Temperature | -25°C |
| Min Supply Voltage | 5V |
| Mount | Chassis Mount, Flanges |
| Orientation | Straight |
| Outside Diameter | 22mm |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | D7E |
| Switch Function | SPST |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Width | 23.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D7E-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
