
Tilt Sensor with Sealed Structure
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Depth | 23.1mm |
| Height | 23.1mm |
| Lead Free | Lead Free |
| Length | 36.4mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 5V |
| Mount | Solder |
| Output Current | 100mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Width | 23.6mm |
| RoHS | Compliant |
