
The D7H-A1 relay from Omron is a SPDT chassis mount device with a maximum operating temperature of 70°C and a minimum operating temperature of -14°C. It has a module package and is lead free. The relay has a maximum voltage rating of 250V AC and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D7H-A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 3.5mm |
| Body Depth | 76.8mm |
| Body Height | 63mm |
| Body Length | 145mm |
| Package/Case | Module |
| Height | 115mm |
| Lead Free | Lead Free |
| Length | 65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -14°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Orientation | Straight |
| Packaging | Bulk |
| Series | D7H |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D7H-A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.