Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D7H-B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 3.5mm |
| Body Depth | 76.8mm |
| Body Height | 63mm |
| Body Length | 145mm |
| Package/Case | Module |
| Height | 86mm |
| Lead Free | Lead Free |
| Length | 61.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Orientation | Straight |
| Packaging | Bulk |
| Series | D7H |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D7H-B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
