Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D8M-D1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Height | 12.4mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Pressure | 8.53PSI |
| Nominal Supply Current | 25mA |
| Operating Pressure | 0.85PSI |
| Operating Supply Voltage | 3.4V |
| Output Type | Pulse, PWM |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Termination | Cable |
| DC Rated Voltage | 3.4V |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D8M-D1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
