
The D8M-D2 is a pressure sensor with a gauge type output, operating at 0.85PSI and 3.4V supply voltage. It features a pulse output type and operates within a temperature range of -30°C to 70°C. The sensor is designed for board mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D8M-D2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 17.6mm |
| Length | 30mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Operating Pressure | 0.85PSI |
| Operating Supply Voltage | 3.4V |
| Output Type | Pulse |
| Pressure Type | Gauge |
| RoHS Compliant | No |
| Series | D8M |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D8M-D2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
