Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0kPa to 4.9kPa |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Max Operating Supply Voltage | 3.4V |
| Min Operating Supply Voltage | 2.2V |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |