
The Omron D8M-D82 is a pressure sensor with an accuracy of 2%. It operates within a temperature range of -10°C to 60°C and is designed for board mount applications. The sensor has a maximum supply voltage of 3.4V and a minimum supply voltage of 2.2V. It is a lead-free device with a PBT material construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D8M-D82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Height | 16mm |
| Lead Free | Lead Free |
| Material | PBT |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 2.84PSI |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.2V |
| Operating Pressure | 0.71PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | PWM |
| Package Quantity | 1 |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 100mA |
| Width | 53mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D8M-D82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
