
The Omron D8M-R1 is a pressure sensor module with a module package and barbless port style. It operates within a temperature range of -20°C to 70°C and has a maximum supply voltage of 5.5V. The sensor has a supply current of 10mA and is not RoHS compliant. It is available in a package quantity of 100.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D8M-R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | Module |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 0.44PSI |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Operating Pressure | 0.03PSI |
| Operating Supply Voltage | 5V |
| Output Type | Frequency |
| Package Quantity | 100 |
| Port Style | Barbless |
| Pressure Type | Gauge |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 10mA |
| Termination | Cable |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D8M-R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
