
DPDT Basic Switch with Pin Plunger actuator. Features snap action contact type, silver contact material, and a 10A current rating at 250VAC. Offers 500,000 electrical cycles and 1,000,000 mechanical cycles. Panel, chassis mountable with screw termination. Operating force is 5.6N, with a pretravel of 0.067 inches and overtravel of 0.005 inches. Approvals include UL and CSA.
Omron DZ-10G-1B technical specifications.
| Actuator Type | PIN PLUNGER |
| Approvals | UL, CSA |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 23.1mm |
| Differential Travel | 0.016inch |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Length | 49.2mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 5.6N |
| Operating Position | 0.615inch |
| Orientation | Straight |
| Overtravel | 0.005inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.067inch |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | DZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 50g |
| Width | 17.45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron DZ-10G-1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
