The DZ-10GV-1A is a panel mount switch with a current rating of 10A and a DC rated voltage of 30V. It has a maximum operating temperature of 80°C and a minimum operating temperature of -25°C. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles. It is rated for IP00 and is RoHS compliant. The switch is available in a screw mount package and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Current Rating | 10A |
| Differential Travel | 0.065inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 200gf |
| Operating Position | 0.72inch |
| Overtravel | 0.062inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.236inch |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | DZ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |