
DPDT snap action switch with a 10A current rating and 250V AC/DC voltage rating. Features a stainless steel lever actuator, silver contacts, and screw termination. Offers a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles. Mounts to panel or chassis via screws, with a straight orientation. Compliant with RoHS standards and UL/CSA approvals.
Omron DZ-10GW-1B technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | Lever |
| Approvals | UL, CSA |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 17.45mm |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Length | 72.4mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 1.67N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 50g |
| Width | 17.45mm |
| RoHS | Compliant |
Download the complete datasheet for Omron DZ-10GW-1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
