
Switch Snap Action N.O./N.C. DPDT Hinge Roller Lever 10A 250VAC 250VDC 186.42VA 2.09N Screw Mount Solder
Checking distributor stock and pricing after the page loads.
| Current Rating | 10A |
| Differential Travel | 0.135inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 213gf |
| Operating Position | 1.25inch |
| Overtravel | 0.047inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | DZ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
