
DPDT snap action switch featuring a short hinge roller lever actuator. Rated for 10A at 480VAC and 250VDC, with silver contacts and screw terminals. Offers a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles. Operating force is 3.92N, with a differential travel of 0.094 inches and overtravel of 0.035 inches. Panel and chassis mountable, with a temperature range of -25°C to 80°C.
Omron DZ-10GW22-1B technical specifications.
| Actuator Material | Stainless Steel, Plastic |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 17.45mm |
| Differential Travel | 0.094inch |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Length | 49.2mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount |
| Operating Force | 400gf |
| Operating Position | 1.188inch |
| Overtravel | 0.035inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron DZ-10GW22-1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
