Omron DZ-10GW22-1B2 technical specifications.
| Current Rating | 10A |
| Mount | Panel |
| Operating Force | 3.9N |
| Package Quantity | 1 |
| Series | DZ |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron DZ-10GW22-1B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
