Omron DZ-10GW22-1B6 technical specifications.
| Actuator Material | Stainless Steel, Resin |
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 17.45mm |
| Length | 49.2mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Operating Force | 5.6N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| Series | DZ |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 17.45mm |
| RoHS | Compliant |
Download the complete datasheet for Omron DZ-10GW22-1B6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
