Omron E2A-M08KN04-M1-B1 technical specifications.
| Body Material | Brass |
| Height | 13mm |
| Length | 43mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| Sensing Distance | 4mm |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Connector |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A-M08KN04-M1-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
