
The Omron E2A-M08KS02-M1-B1 is a proximity sensor with an inductive sensing method and a sensing distance of 2mm. It operates at a response frequency of 1.5kHz and has an IP67 rating for protection against solid particles and water. The sensor is shielded and has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is designed for flush, panel mount and has a maximum supply voltage of 32V and a minimum supply voltage of 10V. The sensor has a maximum operating supply current of 10mA and a switching current of 200mA.
Omron E2A-M08KS02-M1-B1 technical specifications.
| Body Material | Brass |
| Height | 13mm |
| Length | 43mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 10V |
| Mount | Flush, Panel |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 1.5kHz |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Connector |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A-M08KS02-M1-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
