
The Omron E2A-M08KS02-M1-B2 is an inductive proximity sensor with a sensing distance of 2mm and a response frequency of 1.5kHz. It operates within a temperature range of -25°C to 85°C and has an operating supply voltage of 24V with a current of 10mA. The sensor is shielded and has an IP67 rating, making it suitable for harsh environments. It is available in a single package quantity and features a PNP output configuration.
Omron E2A-M08KS02-M1-B2 technical specifications.
| Body Material | Brass |
| Height | 13mm |
| Length | 43mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 1.5kHz |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Shielded |
| Termination | Connector |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A-M08KS02-M1-B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.