
The Omron E2A-M12KN08-M1-B3 is an inductive proximity sensor with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It operates at a supply voltage of 24V and features a PNP output configuration. The sensor has a response frequency of 800Hz and a sensing distance of 0.315inch. It is constructed with a brass body and has an unshielded design with wire terminal termination.
Omron E2A-M12KN08-M1-B3 technical specifications.
| Body Material | Brass |
| Package/Case | M |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Package Quantity | 1 |
| Response Frequency | 800Hz |
| Sensing Distance | 0.315inch |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Unshielded |
| Termination | Wire Terminal |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A-M12KN08-M1-B3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
