
The Omron E2A-M12KN08-M1-C2 is an inductive proximity sensor with a sensing distance of 8mm and a response frequency of 800Hz. It operates at a supply voltage of 24V and a supply current of 10mA. The sensor has an NPN output configuration and is rated for use in environments with an operating temperature range of -25°C to 70°C. The sensor is packaged in a bulk package and is unshielded.
Omron E2A-M12KN08-M1-C2 technical specifications.
| Body Material | Brass |
| Height | 17mm |
| Length | 48mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush, Panel |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 800Hz |
| Sensing Distance | 8mm |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Connector |
| Width | 19.62mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A-M12KN08-M1-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
