
The Omron E2A-M12KN08-M1-C3 is a 24V inductive proximity sensor with a sensing distance of 0.315inch and a response frequency of 800Hz. It features an operating temperature range of -25°C to 85°C and is rated for IP67. The sensor has a brass body and is available in a single package quantity. It is designed for use with a wire terminal termination and is unshielded.
Omron E2A-M12KN08-M1-C3 technical specifications.
| Body Material | Brass |
| Package/Case | M |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 800Hz |
| Sensing Distance | 0.315inch |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Unshielded |
| Termination | Wire Terminal |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A-M12KN08-M1-C3 to view detailed technical specifications.
No datasheet is available for this part.
