
Flush mount, unshielded inductive proximity sensor with an 8mm sensing distance. Features a PNP output configuration and a 200mA switching current. Operates within a 10-32V supply voltage range, with a typical 24V operating voltage. Constructed with a brass body, it offers IP67 environmental protection and a response frequency of 800Hz. Operating temperature range is -25°C to 70°C.
Omron E2A-M12KN08-WP-B22M technical specifications.
| Body Material | Brass |
| Height | 17mm |
| Length | 50mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 10V |
| Mount | Flush, Panel |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 800Hz |
| Sensing Distance | 8mm |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Cable Leads |
| Width | 19.62mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A-M12KN08-WP-B22M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
