
The Omron E2A-M12KS04-M1-C3 is an inductive proximity sensor with a shielded design and a sensing distance of 0.157inch. It operates within a temperature range of -25°C to 70°C and is powered by a 24V supply voltage. The sensor features a NPN output configuration and a response frequency of 1kHz.
Omron E2A-M12KS04-M1-C3 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Package Quantity | 1 |
| Response Frequency | 1kHz |
| Sensing Distance | 0.157inch |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Shielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A-M12KS04-M1-C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.