
Inductive proximity sensor with a 4mm sensing distance and shielded, cylindrical brass body. Features a 1kHz response frequency and PNP output configuration. Operates on 12-24V DC supply voltage with a maximum switching current of 200mA. Rated IP67 for environmental protection and designed for flush panel mounting with cable lead termination. Operating temperature range from -25°C to 70°C.
Omron E2A-M12KS04-WP-B22M technical specifications.
| Body Material | Brass |
| Height | 17mm |
| Length | 50mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 10V |
| Mount | Flush, Panel |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Frequency | 1kHz |
| Sensing Distance | 4mm |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Cable Leads |
| Width | 19.62mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A-M12KS04-WP-B22M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
