
Inductive proximity sensor with a 4mm sensing distance, featuring an NPN output configuration. Operates with a DC supply voltage range of 10V to 32V and a maximum switching current of 200mA. The sensor has a brass body, is shielded, and rated IP67 for environmental protection. Designed for panel mounting, it includes cable leads for termination and operates within a temperature range of -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E2A-M12KS04-WP-C1 2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E2A-M12KS04-WP-C1 2M technical specifications.
| Body Material | Brass |
| Height | 17mm |
| Length | 50mm |
| Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 32V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 10V |
| Mount | Panel, Flush |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 1kHz |
| RoHS Compliant | Yes |
| Sensing Distance | 4mm |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Cable Leads |
| Width | 19.62mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A-M12KS04-WP-C1 2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
