The Omron E2A-M12LN06-M5-C1 is a proximity sensor with a sensing distance range of 2 to 7 meters. It operates with a DC supply voltage of 10 to 32 volts and has a maximum operating temperature of 70 degrees Celsius. The sensor is classified as a module with a switching mode of NO and an output type of NPN. It has a hysteresis of 10% and is made of brass with a barrel body style and connector terminal type.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 6mm |
| Max Operating Supply Voltage | 32V |
| DC Supply Voltage | 10 to 32V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Hysteresis | 10% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |