The Omron E2A-M12LS04-M3-C2 is an inductive proximity sensor module with a sensing distance range of 2 to 7cm. It features an NPN output and operates on a DC supply voltage of 10 to 32V. The module has a response frequency of 1000Hz and a hysteresis of 10%. It is constructed with a brass barrel body and has a 4-pin connector terminal type. The Omron E2A-M12LS04-M3-C2 is rated for operation between -40°C and 70°C.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 4mm |
| Max Operating Supply Voltage | 32V |
| DC Supply Voltage | 10 to 32V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 1000Hz |
| Hysteresis | 10% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |