
The Omron E2A-M12LS04-WP-B15M is a proximity sensor with an inductive sensing method and a sensing distance of 4mm. It operates at a response frequency of 1kHz and can handle a switching current of 200mA. The sensor is designed for use with a 24V operating supply voltage and features a PNP output configuration. It is packaged in a shielded design and meets the IP67 ratings for environmental sealing. The sensor is available in a bulk packaging configuration.
Omron E2A-M12LS04-WP-B15M technical specifications.
| Body Material | Brass |
| Length | 56mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush, Cable |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| Sensing Distance | 4mm |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A-M12LS04-WP-B15M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
