
The Omron E2A-M12LS04-WP-B22M is a PNP proximity sensor with a sensing distance of 0.157 inch and a sensing method of inductive sensing. It operates within a temperature range of -25°C to 70°C and is rated for use with a 24V supply voltage. The sensor has a switching current of 200mA and is shielded for reduced electromagnetic interference. It is packaged in a shielded configuration and terminated with cable leads.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Length | 56mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| Sensing Distance | 0.157inch |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Cable Leads |
| RoHS | Compliant |
