
Inductive proximity sensor with a 4mm sensing distance, featuring a cylindrical brass body and panel mount design. Operates within a temperature range of -25°C to 70°C, with a supply voltage of 10V to 32V and a typical operating voltage of 24V. Offers an NPN output configuration and a switching current of 200mA, with a response frequency of 1kHz. The shielded, IP67 rated sensor utilizes cable leads for termination.
Checking distributor stock and pricing after the page loads.
Omron E2A-M12LS04-WP-C12M technical specifications.
| Body Material | Brass |
| Height | 17mm |
| Length | 72mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| Sensing Distance | 4mm |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Cable Leads |
| Width | 19.62mm |
| RoHS | Compliant |
No datasheet is available for this part.
