The Omron E2A-M18KN06-M5-C2 is a proximity sensor with a sensing distance range of 2 to 7 centimeters. It operates with a DC supply voltage of 10 to 32 volts and has a maximum operating temperature of 70 degrees Celsius. The sensor has a hysteresis of 10% and is constructed with a brass body in a barrel style. It features a 3-pin connector and is suitable for use in applications requiring inductive and capacitive sensing capabilities.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 6mm |
| Max Operating Supply Voltage | 32V |
| DC Supply Voltage | 10 to 32V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Hysteresis | 10% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |