The Omron E2A-M18KN11-WP-B1 2M is an inductive proximity sensor with a sensing distance range of 7 to 15mm and a PNP output. It operates within a temperature range of -25°C to 70°C and can be supplied with a voltage between 10V and 32V. The sensor features a 10% hysteresis and a pre-wire terminal type. It is constructed with a brass body and a barrel style.
Omron E2A-M18KN11-WP-B1 2M technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 7 to 15mm |
| Output Type | PNP |
| Sensing Distance | 11mm |
| Max Operating Supply Voltage | 32V |
| DC Supply Voltage | 10 to 32V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Hysteresis | 10% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2A-M18KN11-WP-B1 2M to view detailed technical specifications.
No datasheet is available for this part.