Sign in to ask questions about the Omron E2A-M18KN16-M1-B2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E2A-M18KN16-M1-B2 technical specifications.
| Body Material | Brass |
| Height | 24mm |
| Length | 53mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 10V |
| Mount | Flush, Panel |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 400Hz |
| Sensing Distance | 16mm |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Unshielded |
| Termination | Connector |
| Width | 27.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A-M18KN16-M1-B2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
