
Inductive proximity sensor with a 16mm sensing distance and NPN output configuration. Features a brass body, panel/flush mounting, and operates within a 10-32V DC supply voltage range. Rated IP67 for environmental protection, this unshielded sensor offers a 400Hz response frequency and a 200mA switching current. Operating temperature range is -25°C to 70°C.
Omron E2A-M18KN16-WP-C12M technical specifications.
| Body Material | Brass |
| Height | 24mm |
| Length | 59mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 10V |
| Mount | Panel, Flush |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Frequency | 400Hz |
| Sensing Distance | 16mm |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Cable Leads |
| Width | 27.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A-M18KN16-WP-C12M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
