
The Omron E2A-M18KS08-M1-B3 is an inductive proximity sensor with a shielded design, operating within a 10V to 32V supply voltage range. It features a PNP output configuration and is rated for use in environments up to 70°C. The sensor is designed for panel mounting and is compliant with IP67 ratings. It has a sensing distance of 0.315inch and a response frequency of 500Hz.
Omron E2A-M18KS08-M1-B3 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 500Hz |
| Sensing Distance | 0.315inch |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Shielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A-M18KS08-M1-B3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
