
The Omron E2A-M18KS08-WP-C22M is a 24V NPN proximity sensor with a sensing distance of 8mm and a switching current of 200mA. It features a shielded design and an IP67 rating for use in harsh environments. The sensor operates within a temperature range of -25°C to 70°C and has a response frequency of 500Hz. It is available in a bulk packaging option and is RoHS compliant.
Omron E2A-M18KS08-WP-C22M technical specifications.
| Body Material | Brass |
| Height | 24mm |
| Length | 59mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush, Panel |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 500Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 8mm |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Cable Leads |
| Width | 27.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A-M18KS08-WP-C22M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.