
The Omron E2A-M18LN16-WP-B22M is a 24V PNP proximity sensor with a flush mount design and IP67 ratings. It operates within a temperature range of -25°C to 70°C and features a sensing distance of 16mm using inductive sensing. The sensor has a switching current of 200mA and a response frequency of 400Hz. It is available in bulk packaging with cable leads termination.
Omron E2A-M18LN16-WP-B22M technical specifications.
| Body Material | Brass |
| Length | 61mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush, Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 400Hz |
| Sensing Distance | 16mm |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A-M18LN16-WP-B22M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.