
The Omron E2A-M18LS08-M1-B3 is an inductive proximity sensor with a sensing distance of 0.315inch and a response frequency of 500Hz. It operates within a temperature range of -25°C to 70°C and is powered by a 24V supply voltage. The sensor features a PNP output configuration and is rated for IP67. It is a shielded device with a connector termination and is part of the E2A series.
Omron E2A-M18LS08-M1-B3 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 500Hz |
| Sensing Distance | 0.315inch |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Shielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A-M18LS08-M1-B3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
