
Inductive proximity sensor with an 8mm sensing distance, featuring an NPN output configuration. Operates with a supply voltage range of 10V to 32VDC and a maximum switching current of 200mA. Constructed with a brass body and rated IP67 for environmental protection. This shielded sensor offers a response frequency of 500Hz and utilizes a connector termination.
Omron E2A-M18LS08-M1-C1 technical specifications.
| Body Material | Brass |
| Height | 24mm |
| Length | 75mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 500Hz |
| Sensing Distance | 8mm |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Connector |
| Throw Configuration | SPST |
| Width | 27.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A-M18LS08-M1-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
