
The Omron E2A-M18LS08-WP-C3-2M is an inductive proximity sensor with a sensing distance of 0.315inch and a response frequency of 500Hz. It operates within a temperature range of -25°C to 70°C and is powered by a 24V supply voltage. The sensor features a shielded design and is rated for IP67. It is available in a single package quantity and has cable leads for termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E2A-M18LS08-WP-C3-2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 500Hz |
| Sensing Distance | 0.315inch |
| Sensing Method | Inductive |
| Series | E2A |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron E2A-M18LS08-WP-C3-2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.